G3VM-21UV11

Omron Electronics
653-G3VM-21UV11
G3VM-21UV11

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,40 €
Min:
1

Similar Product

Omron Electronics G3VM-21UV11(TR05)
Omron Electronics
Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Cut Tape
PCB Mount
1 A
20 VAC, 20 VDC
1 Form A (SPST-NO)
4 VDC to 6 VDC
VSON-4
MOSFET
6.3 mA
- 40 C
+ 110 C
2.75 mm (0.108 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UV
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 220 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM21UV11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-UV VSON Package MOSFET Relays

Omron Electronics G3VM-UV MOSFET Relays feature Very Small Outline Non-leaded package with voltage driving type (VSON(R)). These MOSFET relays come with a current limiting internal resistor on the input side. The G3VM-UV relays offer load voltages of 20V, 40V, and 60V with maximum continuous load currents of 1A, 0.3A, and 0.4A, respectively. These Omron relays operate at a high ambient temperature range from -40°C to +110°C. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.