G3VM-21DR

Omron Electronics
653-G3VM-21DR
G3VM-21DR

Mfr.:

Description:
Solid State Relays - PCB Mount 20V SPST-NO DIP4 SMT 3000mA 40ohm 300pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
7,84 € 78,40 €
6,39 € 159,75 €
6,24 € 312,00 €
5,93 € 593,00 €
5,86 € 2.344,00 €
5,85 € 7.020,00 €
2.800 Quote

Possible Replacement

Omron Electronics G3VM-31DR
Omron Electronics
Solid State Relays - PCB Mount High Current MOS FET

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
3 A
20 VAC, 20 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SMD DIP-4
MOSFET
30 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM21DR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omron G3VM Series MOSFET Relays - High Current & Low ON-Resistance EXPANSION

Omron has expanded the G3VM Series of MOSFET Relays with models that feature a high continuous load current of up to 4000mA and models that feature low ON-resistance to 20mΩ.
Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
View the entire G3VM Series.