G3VM-201G

Omron Electronics
653-G3VM-201G
G3VM-201G

Mfr.:

Description:
Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 50mA 40ohm 15pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,30 € 23,00 €
2,17 € 54,25 €
2,12 € 106,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
50 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM201G
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500300
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-VY SOP Package MOSFET Relays

Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.