G3VM-101QR1

Omron Electronics
653-G3VM-101QR1
G3VM-101QR1

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET RELAY SVSON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCB Mount
650 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
MOSFET
30 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.65 mm (0.065 in)
Brand: Omron Electronics
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G3VM101QR1
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.