G3VM-101MT(TR01)

Omron Electronics
653-G3VM-101MT-TR01
G3VM-101MT(TR01)

Mfr.:

Description:
Solid State Relays - PCB Mount MOS FET Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
22,54 € 2.254,00 €
22,49 € 4.498,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
550 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
2.2 VDC to 2.8 VDC
MOSFET
30 mA
- 40 C
+ 110 C
5 mm (0.197 in)
3.75 mm (0.148 in)
2.7 mm (0.106 in)
G3VM-MT
Brand: Omron Electronics
Moisture Sensitive: Yes
On Resistance - Max: 1.5 Ohms
Product: MOSFET Relay Modules
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM101MTTR01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-MT MOSFET Relay Modules

Omron Electronics G3VM-MT MOSFET Relay Modules offer high-precision measurement and improve the productivity of electronic components. The relays feature a T-type circuit structure consisting of a compact size and a longer lifecycle. The circuit structure consists of three MOSFET relays that help reduce the leakage current to a minimal level without affecting accuracy. These modules are available in 21MT, 61MT, and 101MT variants. Omron G3VM-MT enables switching measurement signals in test equipment mainly used to perform electrical tests for semiconductor devices.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.