G3VM-101HR2(TR05)

Omron Electronics
653-G3VM-101HR2-TR05
G3VM-101HR2(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
985
Expected 7/14/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
6,63 € 66,30 €
6,21 € 155,25 €
6,10 € 305,00 €
5,80 € 580,00 €
5,53 € 1.382,50 €
Full Reel (Order in multiples of 500)
5,26 € 2.630,00 €
5,14 € 5.140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
3 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.5 VDC to 1.8 VDC
SOP-6
MOSFET
30 mA
- 40 C
+ 110 C
6.3 mm (0.248 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
G3VM-101HR
Brand: Omron Electronics
On Resistance - Max: 65 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM101HR2TR05
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-101HR2 High-Current MOSFET Relays

Omron Electronics G3VM-101HR2 High-Current MOSFET Relays are offered in a 6-pin SOP package that achieves a low-ON resistance and high switching capacitance. The MOSFET relays achieve a 16mΩ (typically) ON resistance, enabling control of 3A (6A for DC possible) at 100V, improved operating temperature, and reduced timing characteristics. Omron Electronics G3VM-101HR2 High-Current MOSFET Relays are ideal for industrial equipment, from security, communication, amusement, test and measurement equipment to security and building automation.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.