G2RL-14-E-DC12

Omron Electronics
653-G2RL-14-E-DC12
G2RL-14-E-DC12

Mfr.:

Description:
General Purpose Relays SPDT 12VDC Hi-Cap. Sealed ClassF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,55 € 35,50 €
3,48 € 69,60 €
3,37 € 168,50 €
3,34 € 668,00 €
3,26 € 1.630,00 €
3,15 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
12 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
360 Ohms
33.33 mA
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
Brand: Omron Electronics
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RL14EDC12 G2RL-14-EDC12 G2RL-14-E-DC12-BY-OMB G2RL14EDC12BYOMB
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.