G2RL-1-CFDC12

Omron Electronics
653-G2RL-1-CFDC12
G2RL-1-CFDC12

Mfr.:

Description:
General Purpose Relays POWER PCB RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Omron Electronics G2RL-1-DC12
Omron Electronics
General Purpose Relays Power PCB Relay SPDT 12VDC Class F

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Low Profile
6 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
Non-Latching
11 Ohms
Silver Nickel (AgNi)
G2RL
Brand: Omron Electronics
Power Consumption: 33 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G2RL1053M G2RL1CF12DC 372736 G2RL1CFDC12
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G2RL SERIES

Omron no longer offers the G2RL series with a Class B
insulation system. They now offer only Class F insulation
in this series. However, when Omron changed the insulation
specification, they dropped the "CF" designator from the
old series, which was the designator for the F insulation
system. For example, old Omron part number G2RL-1-CF-DC12
is the same as new Omron part number G2RL-1-DC12.

Old Mouser Part Number New Mouser Part Number
653-G2RL-14B-DC12 653-G2RL-14-DC12
653-G2RL-14B-DC24 653-G2RL-14-DC24
653-G2RL-14B-DC5 653-G2RL-14-DC5
653-G2RL-14ECFDC12 653-G2RL-14-E-DC12
653-G2RL-14ECFDC24 653-G2RL-14-E-DC24
653-G2RL-14-E-CF-DC5 653-G2RL-14-E-DC5
653-G2RL-1A4CFDC12 653-G2RL-1A4-DC12
653-G2RL-1A4CFDC24 653-G2RL-1A4-DC24
653-G2RL-1A4CFDC5 653-G2RL-1A4-DC5
653-G2RL-1A4ECFDC12 653-G2RL-1A4-E-DC12
653-G2RL-1A4ECFDC5 653-G2RL-1A4-E-DC5
653-G2RL-1AB-DC12 653-G2RL-1A-DC12
653-G2RL-1AB-DC24 653-G2RL-1A-DC24
653-G2RL-1AB-DC5 653-G2RL-1A-DC5
653-G2RL-1AECFDC12 653-G2RL-1A-E-DC12
653-G2RL-1AECFDC24 653-G2RL-1A-E-DC24
653-G2RL-1AECFDC5 653-G2RL-1A-E-DC5
653-G2RL-1-CFDC12 653-G2RL-1-DC12
653-G2RL-1-CFDC24 653-G2RL-1-DC24
653-G2RL-1-CFDC5 653-G2RL-1-DC5
653-G2RL-1ECFDC12 653-G2RL-1-E-DC12
653-G2RL-1ECFDC24 653-G2RL-1-E-DC24
653-G2RL-1ECFDC5 653-G2RL-1-E-DC5
653-G2RL-24B-DC12 653-G2RL-24-DC12
653-G2RL-24B-DC24 653-G2RL-24-DC24
653-G2RL-24B-DC5 653-G2RL-24-DC5
653-G2RL-2A4CFDC12 653-G2RL-2A4-DC12
653-G2RL-2A4CFDC24 653-G2RL-2A4-DC24
653-G2RL-2A4CFDC5 653-G2RL-2A4-DC5
653-G2RL-2A-CF-DC12 653-G2RL-2A-DC12
653-G2RL-2A-CF-DC24 653-G2RL-2A-DC24
653-G2RL-2A-CF-DC5 653-G2RL-2A-DC5
653-G2RL-2-CF-DC12 653-G2RL-2-DC12
653-G2RL-2-CF-DC24 653-G2RL-2-DC24
653-G2RL-2-CF-DC5 653-G2RL-2-DC5



5-0905-134

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.