G2R-2A4-ASI DC12

Omron Electronics
653-G2R-2A4-ASIDC12
G2R-2A4-ASI DC12

Mfr.:

Description:
Plug-in Relays DPST-NO 4A Thru-Hole 12VDC 275 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
7,53 € 75,30 €
6,39 € 639,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
12 VDC
2 Form C (DPDT-NO, NC)
Through Hole
Non-Latching
275 Ohms
43.6 mA
Silver Tin Oxide Indium (AgSnOIn)
G2R
Brand: Omron Electronics
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 13 mm
Part # Aliases: 373415 G2R2A4ASIDC12 G2R2A4ASIDC12BYKUM
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.