G2R-2A-H-DC12

Omron Electronics
653-G2R-2A-H-DC12
G2R-2A-H-DC12

Mfr.:

Description:
Plug-in Relays DPST-NO 3A Thru-Hole 12VDC 400 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
4,80 € 48,00 €
4,64 € 232,00 €
4,63 € 463,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
12 VDC
2 Form A (DPST-NO)
Through Hole
Non-Latching
400 Ohms
30 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 13 mm
Part # Aliases: G2R2AH12DC G2R-2A-HDC12BYOMI G2R2AHDC12
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99