G2R-2A-AC120

Omron Electronics
653-G2R-2A-AC120
G2R-2A-AC120

Mfr.:

Description:
Plug-in Relays DPST-NO 5A Thru-Hole 120VAC 6.5K Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 638,00 €
6,35 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
120 VAC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
6.5 kOhms
7.5 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 12.7 mm
Part # Aliases: G2R2AAC120 G2R2AAC120NC G2R2AAC120BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99