G2R-24-AUL-DC12

Omron Electronics
653-G2R-24-AUL-DC12
G2R-24-AUL-DC12

Mfr.:

Description:
Plug-in Relays Power PCB Relay 5A 12VDC DPDT Sealed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
10,94 € 109,40 €
10,14 € 253,50 €
8,51 € 425,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
12 VDC
2 Form C (DPDT-NO, NC)
4 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
275 Ohms
43.6 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Width: 12.8 mm
Part # Aliases: G2R24AULDC12
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.