G2R-2-DC5

Omron Electronics
653-G2R-2-DC5
G2R-2-DC5

Mfr.:

Description:
Plug-in Relays DPDT 5A Thru-Hole 5VDC 47 Ohm

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
5,31 € 53,10 €
5,10 € 102,00 €
4,76 € 238,00 €
4,45 € 445,00 €
4,21 € 842,00 €
4,03 € 2.015,00 €
3,69 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
5 VDC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
70 Ohms
71.4 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 12.7 mm
Part # Aliases: G2R2DC5NC G2R2DC5 G2R2DC5BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.