G2R-2-ASI-DC24

Omron Electronics
653-G2R-2-ASI-DC24
G2R-2-ASI-DC24

Mfr.:

Description:
Plug-in Relays DPDT 5A Thru-Hole 24VDC 1.1K Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
9,55 € 95,50 €
9,12 € 182,40 €
8,82 € 441,00 €
8,68 € 868,00 €
8,21 € 1.642,00 €
8,14 € 4.070,00 €
7,77 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
24 VDC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
1.1 kOhms
21.8 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 25.5 mm
Length: 29 mm
Packaging: Bulk
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 12.7 mm
Part # Aliases: G2RN8164M G2R2ASI24DC 373396 G2R2ASIDC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99