G2R-2-AC24

Omron Electronics
653-G2R-2-AC24
G2R-2-AC24

Mfr.:

Description:
Plug-in Relays DPDT 24VAC 5A Semi-Sealed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
24 VAC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
260 Ohms
46.5 mA
Silver Alloy (Ag)
G2R
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 25.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Width: 12.7 mm
Part # Aliases: G2R224AC G2R2AC24NC G2R2AC24 G2R2AC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99