G2R-1A4-ASI DC24

Omron Electronics
653-G2R-1A4-ASIDC24
G2R-1A4-ASI DC24

Mfr.:

Description:
General Purpose Relays SPST 10A 24VDC Power PCB Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
5,59 € 55,90 €
5,40 € 270,00 €
5,34 € 534,00 €
5,26 € 1.052,00 €
5,23 € 2.615,00 €
5,17 € 5.170,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
1 Form A (SPST-NO)
Through Hole
Non-Latching
1.1 kOhms
21.8 mA
Silver Tin Oxide Indium (AgSnOIn)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RN8300F G2R1A4ASI24DC 373112 G2R1A4ASIDC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.