G2R-1A-E-DC24

Omron Electronics
653-G2R-1A-E-DC24
G2R-1A-E-DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO Semisealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.869

Stock:
2.869 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
4,15 € 41,50 €
3,94 € 78,80 €
3,82 € 191,00 €
3,69 € 369,00 €
3,58 € 716,00 €
3,43 € 1.715,00 €
3,28 € 3.280,00 €
3,23 € 6.460,00 €

Similar Product

Omron Electronics G2R-1A-E-T130-DC24
Omron Electronics
General Purpose Relays Power PCB Relay SPST 16A 24VDC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
1.1 kOhms
21.8 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
12.6 mm
25.5 mm
Brand: Omron Electronics
Maximum Switching Current: 10 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R1AEDC24 G2R1AEDC24NC G2R1AEDC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.