G2R-1A-DC9

Omron Electronics
653-G2R-1A-DC9
G2R-1A-DC9

Mfr.:

Description:
General Purpose Relays SPST-NO 10A ThruHole 9VDC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
4,39 € 43,90 €
3,23 € 161,50 €
3,00 € 300,00 €
2,89 € 578,00 €
2,79 € 1.395,00 €
2,76 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
9 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
12.7 mm
25.3 mm
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RN8121F G2R1A9DC 373033 G2R1ADC9BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.