G2R-1A-DC6

Omron Electronics
653-G2R-1A-DC6
G2R-1A-DC6

Mfr.:

Description:
General Purpose Relays SPST-NO 10A ThruHole 6VDC 68 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,70 € 37,00 €
3,62 € 181,00 €
3,07 € 307,00 €
2,84 € 2.840,00 €
2,83 € 8.490,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
6 VDC
1 Form A (SPST-NO)
Through Hole
Non-Latching
68 Ohms
88.2 mA
Silver Alloy (Ag)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RN8061R G2R1A6DC 373032 G2R1ADC6
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99