G2R-14-T130-7 DC12

Omron Electronics
653-G2R-14T130-7DC12
G2R-14-T130-7 DC12

Mfr.:

Description:
General Purpose Relays SPDT 10A 12VDC QC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
6,89 € 68,90 €
6,28 € 314,00 €
5,32 € 532,00 €
4,89 € 978,00 €
4,58 € 2.290,00 €
4,28 € 4.280,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
1 Form C (SPDT-NO, NC)
Quick Connect Terminal
Panel Mount
Quick Connect Terminal
Non-Latching
275 Ohms
43.6 mA
Silver Alloy (Ag)
G2R
45 mm
14 mm
29.5 mm
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: 373353 G2R14T1307DC12
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The T130 within the part number indicates UL Class B
insulation of the coil.

Please contact a Mouser Technical Sales Representative for
further information.

5-1115-03

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.