G2R-14-H-DC12

Omron Electronics
653-G2R-14-H-DC12
G2R-14-H-DC12

Mfr.:

Description:
General Purpose Relays SPDT 5A Thru-Hole 12VDC 400 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,87 € 58,70 €
5,77 € 288,50 €
5,52 € 552,00 €
5,51 € 1.102,00 €
5,45 € 5.450,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Sensitivity
12 VDC
1 Form C (SPDT-NO, NC)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
400 Ohms
30 mA
Silver Alloy (Ag)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Maximum Switching Current: 5 A
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R14H12DC G2R14HDC12BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.