G2R-14 DC6

Omron Electronics
653-G2R-14DC6
G2R-14 DC6

Mfr.:

Description:
General Purpose Relays SPDT 10A Thru-Hole 6VDC 68 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,48 € 34,80 €
3,47 € 347,00 €
3,46 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
6 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
68 Ohms
88.2 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
12.9 mm
25.5 mm
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R146DC G2R-14DC6BYOMI G2R14DC6BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.