G2R-1-E-ASI-DC5

Omron Electronics
653-G2R-1-E-ASI-DC5
G2R-1-E-ASI-DC5

Mfr.:

Description:
General Purpose Relays SPDT 16A Thru-Hole 5VDC 47 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
7,59 € 75,90 €
7,33 € 366,50 €
6,90 € 690,00 €
6,66 € 1.332,00 €
6,63 € 3.315,00 €
6,12 € 6.120,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
5 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
47 Ohms
106 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
13 mm
25.5 mm
Bulk
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RN8279D G2R1EASI5DC 373154 G2R1EASIDC5BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.