G2R-1-E-ASI-DC24

Omron Electronics
653-G2R-1-E-ASI-DC24
G2R-1-E-ASI-DC24

Mfr.:

Description:
General Purpose Relays SPDT 16A Thru-Hole 24VDC 1.1K Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
7,54 € 75,40 €
7,10 € 355,00 €
6,75 € 675,00 €
6,48 € 1.296,00 €
6,42 € 3.210,00 €
5,84 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
1.1 kOhms
21.8 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R1EASI24DC G2R1EASIDC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.