G2R-1-E-AC120

Omron Electronics
653-G2R-1-E-AC120
G2R-1-E-AC120

Mfr.:

Description:
General Purpose Relays High-Capacity SPDT 120VAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,44 € 8,44 €
7,89 € 78,90 €
7,35 € 147,00 €
7,20 € 360,00 €
7,19 € 719,00 €
6,71 € 6.710,00 €

Similar Product

Omron Electronics G2R-1-E-T130 AC120
Omron Electronics
General Purpose Relays SPDT 16A 120VAC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
120 VAC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
6.5 kOhms
7.5 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Power Consumption: 900 mVA
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R-1E-AC120 G2R1EAC120BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.