EE-SX498

Omron Electronics
653-EE-SX498
EE-SX498

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 to 16 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.024

Stock:
3.024
Can Dispatch Immediately
On Order:
1.600
Expected 7/23/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,62 € 16,20 €
1,58 € 158,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Omron Electronics
Fall Time: 3 us
High Level Output Voltage: 15 V
If - Forward Current: 20 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 120 mV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: Open Collector, Buffer
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 20 us
Sensing Method: Transmissive, Slotted
Series: EE-SX398/498
Slot Width: 3 mm
Factory Pack Quantity: 200
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Part # Aliases: EESX498
Unit Weight: 1,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.