EE-SX4164-P1

Omron Electronics
653-EE-SX4164-P1
EE-SX4164-P1

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Transmiss Horiz Mnt 5mm Light ON 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 309,00 €
1,95 € 2.047,50 €
1,94 € 4.947,00 €
1,93 € 9.843,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Brand: Omron Electronics
If - Forward Current: 16 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: Photo IC
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Sensing Method: Transmissive, Slotted
Series: EE-SX4164
Slot Width: 5 mm
Factory Pack Quantity: 150
Subcategory: Optical Switches
Vf - Forward Voltage: 12 VDC
Part # Aliases: EESX4164P1
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.