EE-SX4096-W11

Omron Electronics
653-EESX4096W11
EE-SX4096-W11

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Horizontal Aperture Photo IC (Light On)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 16,39 €
14,61 € 146,10 €
13,46 € 1.346,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 20 us
High Level Output Voltage: 15 V
If - Forward Current: 20 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 120 mV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Type: Open Collector, Buffer
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 3 us
Sensing Method: Transmissive, Slotted
Series: EE-SX4096-W11
Slot Width: 3.4 mm
Factory Pack Quantity: 10
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Part # Aliases: EESX4096W11
Unit Weight: 18,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99