EE-SX3239-P2

Omron Electronics
653-EE-SX3239-P2
EE-SX3239-P2

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photo Microsensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Aperture Width: 0.5 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
High Level Output Voltage: 4.5 V
Low Level Output Current: 16 mA
Low Level Output Voltage: 350 mV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Output Type: Open Collector, Buffer
Product Type: Optical Switches, Transmissive, Photo IC Output
Sensing Method: Transmissive, Slotted
Series: EE-SX3239-P2
Slot Width: 5 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Part # Aliases: EESX3239P2
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99