EE-SX3160-W11

Omron Electronics
653-EESX3160W11
EE-SX3160-W11

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Dark On)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 1.1 mm
Brand: Omron Electronics
Fall Time: 20 us
High Level Output Voltage: 15 V
If - Forward Current: 20 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 120 mV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Type: Open Collector, Buffer
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 3 us
Sensing Method: Transmissive, Slotted
Series: EE-SX3160-W11
Slot Width: 9.5 mm
Factory Pack Quantity: 10
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Part # Aliases: EESX3160W11
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Pre-Wire Type Photomicrosensors

Omron Electronics Pre-Wire Type Photomicrosensors are easy to maintain while offering high connection reliability. The sensors use a connector to attach to the terminals instead of wires soldered directly to the terminals. This method allows the sensors to be able to be swapped out without having to re-solder the wires, saving time and money.