EE-SX3009-P1

Omron Electronics
653-EE-SX3009-P1
EE-SX3009-P1

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output NON-AMPLIFIED PHOTOMICROSENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,04 € 30,40 €
2,92 € 1.460,00 €
2,83 € 7.075,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Voltage: 4.5 V
Low Level Output Current: 16 mA
Low Level Output Voltage: 300 mV
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Type: Open Collector, Buffer
Product Type: Optical Switches, Transmissive, Photo IC Output
Sensing Method: Transmissive, Slotted
Series: EE-SX3009-P1/4009-P1
Slot Width: 5 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Part # Aliases: EESX3009P1
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.