EE-SX1128

Omron Electronics
653-EE-SX1128
EE-SX1128

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output General Purpose PCB 4.2mm Wide Slot

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 2.136,00 €
1,73 € 4.152,00 €
1,69 € 10.140,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Omron Electronics
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 4 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Method: Transmissive, Slotted
Series: EE-SX1128
Slot Width: 4.2 mm
Factory Pack Quantity: 1200
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX1128
Unit Weight: 2,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.