EE-SV3-D

Omron Electronics
653-EE-SV3-D
EE-SV3-D

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,74 € 37,40 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Omron Electronics
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 4 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Method: Transmissive, Slotted
Series: EE-SV3
Slot Width: 3.4 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 850 nm
Part # Aliases: EESV3D
Unit Weight: 4,891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
KRHTS:
8541409029
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.