EE-SA105

Omron Electronics
653-EE-SA105
EE-SA105

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Actuator 15gf Low Operating Force

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Omron Electronics
Collector- Emitter Voltage VCEO Max: 30 V
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Actuator Type
Series: EE-SA105
Factory Pack Quantity: 200
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESA105
Unit Weight: 1,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.