D6T-1A-02

Omron Electronics
653-D6T-1A-02
D6T-1A-02

Mfr.:

Description:
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,14 € 12,14 €
10,03 € 50,15 €
9,46 € 94,60 €
9,16 € 229,00 €
8,33 € 4.664,80 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1.5 C
- 40 C
+ 80 C
I2C
4.5 V
5.5 V
Local
No Shutdown
PCB Mount
Tray
Brand: Omron Electronics
Operating Supply Current: 3.5 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: D6T
Factory Pack Quantity: 80
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: D6T1A02
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9025190090
CNHTS:
9025191010
CAHTS:
8542390000
USHTS:
9025198085
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D6T MEMS Thermal Sensors

Omron Electronics D6T MEMS Thermal Sensors are super-sensitive infrared temperature sensors that leverage Omron's proprietary MEMS sensing technology. Unlike typical pyroelectric human presence sensors that rely on motion detection, the D6T sensors detect the presence of stationary humans by sensing body heat and can therefore automatically switch off unnecessary lighting, air conditioning, etc. when people are not present. Because the D6T sensors also monitor room temperature, they can continually maintain optimal room temperature levels, instantly sense unusual changes in temperature to detect factory line stoppages, and identify areas of overheating for early fire prevention. Omron Electronics D6T MEMS Thermal Sensors are ideal for a variety of industrial applications.