D3V-112-1A4

Omron Electronics
653-D3V-112-1A4
D3V-112-1A4

Mfr.:

Description:
Basic / Snap Action Switches Miniature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,84 € 28,40 €
2,66 € 66,50 €
2,60 € 130,00 €
1,87 € 187,00 €
1,80 € 540,00 €
1,75 € 875,00 €
1,52 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
D3V
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
11 A
250 VAC
250 VDC
0.98 N
Solder Terminal
PCB Mount
IP40
Actuator Style: Hinge
Brand: Omron Electronics
Compliance: CSA, EN64058-1, UL1054
Illuminated: Non-Illuminated
Life: 10000000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D3V1121A4BYOMI
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.