D3V-01-3A3

Omron Electronics
653-D3V013A3
D3V-01-3A3

Mfr.:

Description:
Basic / Snap Action Switches MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,87 € 18,70 €
1,74 € 43,50 €
1,64 € 82,00 €
1,51 € 151,00 €
1,41 € 423,00 €
1,35 € 675,00 €
1,22 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D3V
Miniature
SPST-NO
Plunger, Pin
100 mA
125 VAC
30 VDC
0.49 N
Solder Lug
Chassis Mount
IP40
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D3V013A3
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99