D3DC-3

Omron Electronics
653-D3DC-3
D3DC-3

Mfr.:

Description:
Basic / Snap Action Switches 7mm 30VDC SPST-NO 0.1A Resistive Load

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Electronics D3DC-3N
Omron Electronics
Basic / Snap Action Switches Miniature Door Detection Switch

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D3DC
1 N
Solder Pin
Chassis Mount
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: D3DC3 660935 D3DC3BYOMI
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron 653-D3DC-3 Miniature Door Switches

Manufacturer has advised the D3DC-3 Miniature Door Switch has
been discontinued. The suggested replacement is D3DC-3N. The
replacement is not a direct replacement and differences exist
including a change in the internal structure to improve the
contact reliability. There are no changes to outline dimension,
characteristics or specification, though. Please review
specifications to assure new part can be used in application.

Old Mouser Number New Mouser Number
653-D3DC-3 653-D3DC-3N

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-20

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99