D3D-213

Omron Electronics
653-D3D-213
D3D-213

Mfr.:

Description:
Basic / Snap Action Switches Miniature Door Detection Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,44 € 24,40 €
2,27 € 56,75 €
1,97 € 197,00 €
1,73 € 519,00 €
1,62 € 810,00 €
1,47 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
D3D
Door Switch
SPDT
ON - (OFF), OFF - (ON)
Lever
1 A
125 VAC
2 N
Connector
Chassis Mount
IP00
Actuator Style: Lever
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D3D213
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D3D Miniature Door Switches

Omron D3D Miniature Door Switches offer a unique mechanism that allows switching of micro loads with low noise operation. These switches provide an option to choose from plunger or lever as the actuator type. The D3D miniature switches offer a snap-fit attachment for easy installation and provide two colors: black and white. These switches are mainly used in refrigerators.