D2SW-01L2H

Omron Electronics
653-D2SW-01L2H
D2SW-01L2H

Mfr.:

Description:
Basic / Snap Action Switches Miniature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
5,19 € 51,90 €
4,81 € 120,25 €
4,80 € 240,00 €
4,78 € 478,00 €
3,95 € 987,50 €

Similar Product

Omron Electronics D2SW-01L2HS
Omron Electronics
Basic / Snap Action Switches SPDT .1A 60GF MINI

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2SW
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
100 mA
125 VAC
30 VDC
0.6 N
Quick Connect
Chassis Mount
IP67
Actuator Style: Roller Lever
Brand: Omron Electronics
Contact Material: Gold Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 365990 D2SW01L2H
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99