D2HW-BL243ML

Omron Electronics
653-D2HW-BL243ML
D2HW-BL243ML

Mfr.:

Description:
Basic / Snap Action Switches SWITCH BASIC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,24 € 13,24 €
10,28 € 102,80 €
9,74 € 194,80 €
9,19 € 551,40 €
8,39 € 839,00 €
7,84 € 2.038,40 €
7,57 € 3.785,00 €
7,30 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
D2HW
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Snap Action Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: D2HWBL243ML
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

D2HW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2HW Sealed Ultra-Subminiature Basic Switches feature an extra-long stroke, even without levers, for reliable ON/OFF action. These small snap-action switches are downsized, with case dimensions that are 78% of those of conventional models. The D2HW series is available in a broad range of mounting structures, actuators, and terminals, with an SPDT contact form. Two additional contact forms, SPST-NC and SPST-NO, are also available for the molded lead wire variants. Omron D2HW Sealed Ultra-Subminiature Basic Switches are constructed from environmentally friendly materials and are RoHS compliant. These switches are also lead free, including the molded lead wire models.