D2HW-A201H

Omron Electronics
653-D2HWA201H
D2HW-A201H

Mfr.:

Description:
Basic / Snap Action Switches Subminiature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,09 € 20,90 €
1,93 € 48,25 €
1,83 € 91,50 €
1,75 € 175,00 €
1,67 € 417,50 €
1,60 € 800,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2HW
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
100 mA, 2 A
125 VAC
12 VDC
0.75 N
Solder Pin
Chassis Mount
IP67
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Gold
Illuminated: Non-Illuminated
Life: 1000000 Operations
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: D2HW-A201HBYOMR D2HWA201HBYOMR
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2HW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2HW Sealed Ultra-Subminiature Basic Switches feature an extra-long stroke, even without levers, for reliable ON/OFF action. These small snap-action switches are downsized, with case dimensions that are 78% of those of conventional models. The D2HW series is available in a broad range of mounting structures, actuators, and terminals, with an SPDT contact form. Two additional contact forms, SPST-NC and SPST-NO, are also available for the molded lead wire variants. Omron D2HW Sealed Ultra-Subminiature Basic Switches are constructed from environmentally friendly materials and are RoHS compliant. These switches are also lead free, including the molded lead wire models.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.