D2FS-F-N-A

Omron Electronics
653-D2FS-F-N-A
D2FS-F-N-A

Mfr.:

Description:
Basic / Snap Action Switches Pin Plunger - PCB Terms Rght-angled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
438
Expected 7/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,83 € 8,30 €
0,77 € 19,25 €
0,746 € 37,30 €
0,706 € 70,60 €
0,612 € 275,40 €
0,575 € 517,50 €
0,523 € 2.824,20 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FS
Ultra Subminiature
SPST-NO
ON - (OFF)
Plunger
100 mA
6 VDC
0.74 N
Solder Pin
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 450
Subcategory: Switches
Part # Aliases: D2FSFNA
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D2FS Ultra Subminiature Basic Switch

Omron Electronics D2FS ultra subminiature basic switches are designed to be used in applications such as utility meters where actuation is sustained for a long period of time to detect door-tampering or open/close status. The simple construction allows continuous actuation over time with high reliability. Omron D2FS switches have SPST-NO contact form and are rated for 10,000 operations minimum at 0.1A @ 6VDC.