D2FD-2L1-1T

Omron Electronics
653-D2FD-2L1-1T
D2FD-2L1-1T

Mfr.:

Description:
Basic / Snap Action Switches PCB Hinge Lever 2A Silver Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,34 € 33,40 €
3,10 € 77,50 €
2,92 € 146,00 €
2,76 € 276,00 €
2,56 € 640,00 €
2,43 € 1.822,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
2 A
125 VAC
30 VDC
0.65 N
Solder Pin
PCB Mount
IP6X
Actuator Style: Lever
Brand: Omron Electronics
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD-2L1-1TBYOMI D2FD2L11T D2FD2L11TBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2FD Dust Proof Basic Switch

Omron Electronics D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.