D2FD-01L30-1T

Omron Electronics
653-D2FD-01L30-1T
D2FD-01L30-1T

Mfr.:

Description:
Basic / Snap Action Switches PCB Sim Roll Lev 0.1A Gold Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,38 € 33,80 €
3,14 € 78,50 €
2,97 € 148,50 €
2,80 € 280,00 €
2,60 € 650,00 €
2,55 € 1.912,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
100 mA
125 VAC
30 VDC
0.65 N
Solder Pin
PCB Mount
IP6X
Bulk
Actuator Style: Simulated Roller Lever
Brand: Omron Electronics
Contact Material: Gold Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD01L301TBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99