D2FD-01L1-1T

Omron Electronics
653-D2FD-01L1-1T
D2FD-01L1-1T

Mfr.:

Description:
Basic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,11 € 21,10 €
2,10 € 52,50 €
2,09 € 104,50 €
2,08 € 208,00 €
2,00 € 500,00 €
1,99 € 995,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FD
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
30 VDC
0.65 N
Solder Pin
PCB Mount
IP6X
Actuator Style: Lever
Brand: Omron Electronics
Contact Material: Gold Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2FD01L11TBYOMI
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D2FD Dust Proof Basic Switch

Omron Electronics D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.