D2FC-F-7N(20M)

Omron Electronics
653-D2FC-F-7N-20M
D2FC-F-7N(20M)

Mfr.:

Description:
Basic / Snap Action Switches Ultra Subminiature 0.59N OF, 20M ops, White Mechanical mouse switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188
Can Dispatch Immediately
On Order:
2.000
Expected 6/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,345 € 3,45 €
0,34 € 8,50 €
0,303 € 15,15 €
0,286 € 28,60 €
0,267 € 267,00 €
0,241 € 1.205,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FC
Ultra Subminiature
SPST-NO
OFF - (ON)
Button
1 mA
6 VDC
0.59 N
Solder Pin
PCB Mount
IP40
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2FCF7N20MSTDBYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2FC Ultra-Subminiature Basic Switches

Omron Electronics D2FC Ultra-Subminiature Basic Switches are ideal for applications requiring a clear click feel and extended durability, such as a computer mouse. These Omron ultra-subminiature switches offer a choice between high-force and long-durability types. D2FC features 5 million to 60 million operations, 0.59N or 1.0N operating force, and a white or orange button color.