D2FC-7

Omron Electronics
653-D2FC-7
D2FC-7

Mfr.:

Description:
Basic / Snap Action Switches Ultra Subminiature 1.0N OF, 5M ops, White Mechanical mouse switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.789

Stock:
1.789 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,406 € 4,06 €
0,387 € 9,68 €
0,368 € 18,40 €
0,358 € 35,80 €
0,334 € 83,50 €
0,321 € 160,50 €
0,283 € 283,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FC
Ultra Subminiature
SPST-NO
OFF - (ON)
Button
1 mA
6 VDC
1 N
Solder Pin
PCB Mount
IP40
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2FC7STDBYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2FC Ultra-Subminiature Basic Switches

Omron Electronics D2FC Ultra-Subminiature Basic Switches are ideal for applications requiring a clear click feel and extended durability, such as a computer mouse. These Omron ultra-subminiature switches offer a choice between high-force and long-durability types. D2FC features 5 million to 60 million operations, 0.59N or 1.0N operating force, and a white or orange button color.