D2F-5L3

Omron Electronics
653-D2F-5L3
D2F-5L3

Mfr.:

Description:
Basic / Snap Action Switches 250VAC 5A 1.47 N Sim Roller Lvr PCB Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,11 € 21,10 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2F
Ultra Subminiature
SPDT
ON - OFF
Simulated Roller Lever
5 A
250 VAC
1.47 N
Solder Terminal
PCB Mount
IP40
Actuator Style: Simulated Roller Lever
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2F5L3
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2F-5 Ultra Subminiature Basic Switches

Omron D2F-5 Ultra Subminiature Basic Switches provide high switching ratings of 5A at 250VAC. The switches are offered with a pin plunger, a hinge lever, or a simulated roller lever actuator. The through-hole mounted components feature an SPDT contact arrangement, an operating temperature range of -40°C to +85°C, and package dimensions of 5.8mm x 12.7mm x 5.0mm. The D2F-5 Series is lead-free, REACH-compliant, and RoHS-compliant.

D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].