D2F-01L2-D3

Omron Electronics
653-D2F01L2D3
D2F-01L2-D3

Mfr.:

Description:
Basic / Snap Action Switches ULTRA MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.552

Stock:
1.552 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,03 € 20,30 €
1,66 € 41,50 €
1,60 € 80,00 €
1,48 € 148,00 €
1,47 € 367,50 €
1,34 € 7.035,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2F
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
100 mA
30 VDC
1.47 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Roller Lever
Brand: Omron Electronics
Contact Material: Gold Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: D2F01L2D3
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99